• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Orbis Click-CCT 310mm 14W 4099854446870 LED outdoor wall light LED (monochrome) Built-in LED 15.00 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM Orbis LED lamp with click-CCT 310mm 14W

  • Power= 15.00 W Total luminous flux= 1000 lm Warm white to daylight white

Technical specifications

Product type

LED outdoor wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

15.00 W

15.00 W

Colour

Warm white to daylight white

Total luminous flux

1000 lm

Light features

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Weight

540.00 g

Dim

(Ø x H) 310.00 mm x 80.00 mm

n.rel.

Light bulb included

Yes

Width

310 mm

Height

80.00 mm

(Ø)

310.00 mm

No

Radiation angle

120°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438178 OSRAM HOMELIGHTING Orbis Click-CCT 310mm 14W 4099854446870 LED outdoor wall light LED (monochrome) Built-in LED 15.00 W

User & Safety Instructions

User & Safety Instructions 3438178 OSRAM HOMELIGHTING Orbis Click-CCT 310mm 14W 4099854446870 LED outdoor wall light LED (monochrome) Built-in LED 15.00 W

Conformity certificate

Conformity certificate 3438178 OSRAM HOMELIGHTING Orbis Click-CCT 310mm 14W 4099854446870 LED outdoor wall light LED (monochrome) Built-in LED 15.00 W

Warranty Terms

Warranty Terms 3438178 OSRAM HOMELIGHTING Orbis Click-CCT 310mm 14W 4099854446870 LED outdoor wall light LED (monochrome) Built-in LED 15.00 W

Description

LED light with white-light change function, can be used by wall switch or remote control with white-light color change and dimming. Product features: Ceiling light with advanced LED technology. Circular light radiation. Remote CCT version: Colour temperature, dim, timer, memory and night function via remote control Click-CCT version: Colour temperature adjustable in three stages by repeated switching. Product advantages: Very homogeneous light. Quick and easy installation. Applications: Only for interior lighting. Decorative interior lighting. Ceiling and wall mounting. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take voltage during operation or maintenance in case of failure must be connected permanently to the protective conductor.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Operating altitude: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can cause an explosion.,Check the wall/ceiling for suitability. If you are unsure, get professional advice.

More interesting products

(*All information is plus legal VAT)