• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING SENSOR WALL 110DEG IP44 WT 4099854454134 LED outdoor wall light LED (monochrome)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED outdoor wall light

Bulb type

LED (monochrome)

PIR detection angle (horizontal)

110°

Light features

Incl. sensor

Protection class

IP44

n.rel.

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438205 OSRAM HOMELIGHTING SENSOR WALL 110DEG IP44 WT 4099854454134 LED outdoor wall light LED (monochrome)

User & Safety Instructions

User & Safety Instructions 3438205 OSRAM HOMELIGHTING SENSOR WALL 110DEG IP44 WT 4099854454134 LED outdoor wall light LED (monochrome)

Conformity certificate

Conformity certificate 3438205 OSRAM HOMELIGHTING SENSOR WALL 110DEG IP44 WT 4099854454134 LED outdoor wall light LED (monochrome)

Warranty Terms

Warranty Terms 3438205 OSRAM HOMELIGHTING SENSOR WALL 110DEG IP44 WT 4099854454134 LED outdoor wall light LED (monochrome)

Description

Stand-alone motion and light sensors for wall mounting with 110° motion detection. Product Features: Switch on when moving. Protection class: IP44 Protection class II Product benefits: Sensor for high energy saving. Applications: Outdoor areas. Corridors, entrance areas. Garages. Basement. Arcade canals. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,Check the wall/ceiling for its suitability. If you are unsure, get professional advice.

More interesting products

(*All information is plus legal VAT)