• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Spot Surface Round GU10 White 4099854446009 LED outdoor wall light LED (monochrome) GU10 White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED outdoor wall light

Type

Circular

Operating voltage

230 V

Bulb type

LED (monochrome)

GU10

Light features

Swivelling

Protection class

II

IP20

Factory colour

White

Material

Aluminium

Weight

235.00 g

Dim

(Ø x H) 80.00 mm x 95.00 mm

n.rel.

Light bulb included

No

Height

95.00 mm

(Ø)

80.00 mm

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438499 OSRAM HOMELIGHTING Spot Surface Round GU10 White 4099854446009 LED outdoor wall light LED (monochrome) GU10 White

User & Safety Instructions

User & Safety Instructions 3438499 OSRAM HOMELIGHTING Spot Surface Round GU10 White 4099854446009 LED outdoor wall light LED (monochrome) GU10 White

Warranty Terms

Warranty Terms 3438499 OSRAM HOMELIGHTING Spot Surface Round GU10 White 4099854446009 LED outdoor wall light LED (monochrome) GU10 White

Description

Surface-mounted lights with GU10 socket. Product features: Suitable for lamps with GU10 base. Case material: metal. Structure spot. Product benefits: Elegant design. Adjustable light heads. Areas of application: Corridors. Entrance. Living room. Bedroom. Kitchens. Offices. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,Check the wall/ceiling for its suitability. If you are unsure, get professional advice.

More interesting products

(*All information is plus legal VAT)