• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paladin 24314 Twilight switch White 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: 2
Product type

Twilight switch

Operating voltage

230 V

IP20

Factory colour

White

Dim

(W x H x D) 35.80 x 90 x 63 mm

Width

35.80 mm

Height

90 mm

Depth

63 mm

Documents & Downloads

Datasheet

Datasheet 3164050 Paladin 24314 Twilight switch White 230 V

User & Safety Instructions

User & Safety Instructions 3164050 Paladin 24314 Twilight switch White 230 V

Description

Dimmer for dimmable LED lamps for reverse phase control. Minimum and maximum dimming value can be adjusted. Adjustable turn-on brightness or memory function.

This text is machine translated.

Features

  • LED dimmer
  • Astro function
  • Distributor installation 35 mm
  • LED load 4-80 VA
  • Memory function
  • Programmable via APP
  • 1 input 230 V~ for buttons or switches
  • Battery backup
  • Bluetooth integrated
  • Programmable via APP (iOS and Android)
  • Distributor installation 35 mm
  • Overload, over-voltage, short-circuit and over-heating protection

System requirements

  • When using the APP:
    Android version 7.0
    IOS 12.0
    Bluetooth 5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)