• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic CR-2 Camera battery CR 2 Lithium 850 mAh 3 V 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic lithium battery CR2

  • High energy density
  • Temperature range -40 to +70 °C

Technical specifications

Product type

Camera battery

Size

CR 2

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

850 mAh

Alternative battery types

EL1CR2

KCR2

RLCR2

DLCR2

DLCR2B

DR2R

RLCR2-L

5046LC

CR17355

Temperature range

-40 - +70 °C

Height

27 mm

(Ø)

15.6 mm

Weight

11 g

Content

1 pc(s)

Type

CR-2

Rechargeable

No

Dim

(Ø x H) 15.6 mm x 27 mm

Documents & Downloads

Datasheet

Datasheet 2247818 Panasonic CR-2 Camera battery CR 2 Lithium 850 mAh 3 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2247818 Panasonic CR-2 Camera battery CR 2 Lithium 850 mAh 3 V 1 pc(s)

Description

Reliable lithium battery for electronic cameras, cameras, flash units, remote control, clocks, radios and much more. Good temperature properties and long service life.

This text is machine translated.

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)