• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic HHR20SCP/PP Non-standard battery (rechargeable) 4/5 Sub C Flat top NiMH 1.2 V 2100 mAh 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic 5.4 Sub C NiMH battery, HHR-20SCP

  • Capacity 2100 mAh
  • Pappmantel
  • Temperature range -10 to +65 ° C

Technical specifications

Size

4/5 Sub C

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 23 mm x 34 mm

Voltage

1.2 V

Capacity (mAh, Ah)

2100 mAh

Special-purpose battery features

Flat top

Max. charging current

2000 mA

Min. temperature

-10 °C

Max. temperature

+65 °C

Height

34 mm

(Ø)

23 mm

Weight

42 g

Content

1 pc(s)

Type

HHR20SCP/PP

Rechargeable

Yes

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417762 Panasonic HHR20SCP/PP Non-standard battery (rechargeable) 4/5 Sub C Flat top NiMH 1.2 V 2100 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1417762 Panasonic HHR20SCP/PP Non-standard battery (rechargeable) 4/5 Sub C Flat top NiMH 1.2 V 2100 mAh 1 pc(s)

Description

High-quality and reliable battery for many different applications.

This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)