• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 4064161217406 LED panel 39 W Warm white to daylight white White (matt)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WallCeilingVelora LED Panel ZB TunW 595x595mm 19.5W matt white 230V metal

  • Power= 39 W
  • Total luminous flux= 5300 lm
  • Colour temperature= 2700 K
  • Warm white to daylight white

Technical specifications

Product type

LED panel

Type

Square

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Rating per bulb

19.5 W

39 W

2700 K

Colour

Warm white to daylight white

2650 lm

Total luminous flux

5300 lm

Light features

App-enabled

Protection class

II

IP20

Factory colour

White (matt)

Width

595 mm

Height

50 mm

Length

595 mm

n.rel.

Yes

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576149 Paulmann 4064161217406 LED panel 39 W Warm white to daylight white White (matt)

Description

The frameless Zigbee Panel Velora, with the dimensions 595x595mm, is particularly discreet due to its ultra-flat design. The satin surface of the diffusor plate provides for pleasantly flat room light. The tunable white function can be used to adjust the light color as required: From daylight white work light to warm white relaxation lighting. The lamp is Zigbee 3.0 compatible. ZigBee is a wireless transmission protocol that connects devices from different manufacturers. Thanks to the stable metal substructure, the assembly is very easy and the panel seems to float.

This text is machine translated.

Features

  • Color temperature: 2700k - warm white up to 6500K - daylight whiteUniform room light based on the latest LED technology

Scope of delivery

  • 2 Velora LED Panel ZB TunW 595x595mm
  • User manual.

What kind of LED Panel Lights are you looking for?