• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Carpo 79789 LED panel 10.2 W Warm white Chrome (matt)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WallCeiling Carpo LEDPanel WarmDim 170mm 10.2W Chrome matt 230V Metal

  • Power= 10.2 W
  • Total luminous flux= 1200 lm
  • Colour temperature= 2300 K
  • Warm white

Technical specifications

Product type

LED panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

10.2 W

2300 K

Colour

Warm white

Total luminous flux

1200 lm

Protection class

II

IP20

Factory colour

Chrome (matt)

Height

38 mm

(Ø)

170 mm

n.rel.

Yes

Light bulb included

Yes

Durability rating

30000 h

No. of lights (max.)

1 x

30000 h

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345120 Paulmann Carpo 79789 LED panel 10.2 W Warm white Chrome (matt)

Description

The round Carpo LED panel with a power of 10.2 watts in the color chrome matt combines modern LED technology and minimalist design. Thanks to its unobtrusive design, it harmonizes with every living ambience and the flat height ensures uniform light distribution. The light color can be dimmed in three stages via a conventional light switch between 3,000 Kelvin (warm white light) and 2,300 Kelvin (gold light). Change the mood of your home as needed.

This text is machine translated.

Features

  • High light yield with flat light
  • satin plastic cover for fine light scattering

What kind of LED Panel Lights are you looking for?