• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Amaris 4064161217321 LED panel Warm white, RGBW White (matt)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WallCeiling Amaris ZB LEDPanel RGBW 1195x295mm 35W White matt 230V Metal

  • Total luminous flux= 4100 lm
  • Colour temperature= 2700 K
  • Warm white, RGBW

Technical specifications

Product type

LED panel

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

2700 K

Colour

Warm white

RGBW

Total luminous flux

4100 lm

Light features

App-enabled

Factory colour

White (matt)

Width

1195 mm

Height

52 mm

Length

295 mm

n.rel.

Yes

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576145 Paulmann Amaris 4064161217321 LED panel Warm white, RGBW White (matt)

Description

The flat Zigbee Panel Amaris, with the dimensions 1195x295mm, is particularly discreet due to its ultra-flat design. The satin surface of the diffusor plate provides for pleasantly flat room light. Depending on the mood, you can choose between real warm white, colored light and different effects. The lamp is Zigbee 3.0 compatible. ZigBee is a wireless transmission protocol that connects devices from different manufacturers. Thanks to the stable metal substructure, the assembly is very easy and the panel seems to float.

This text is machine translated.

Features

  • Can also be switched on and off via the light switchColor temperature: 2700k - warm white up to 6500K - daylight white

Scope of delivery

  • 2 Amaris ZB LEDPanel RGBW 1195x295mm
  • User manual.

What kind of LED Panel Lights are you looking for?