
1/10
LED panel
Square
230 V
1
LED (monochrome)
13 W
2300 K
Warm white
1520 lm
II
IP20
Chrome (matt)
225 mm
38 mm
225 mm
n.rel.
Yes
Yes
30000 h
225 mm
1
1 x
30000 h
chrome plated
1
yes
User & Safety Instructions 2345026 Paulmann Carpo 79794 LED panel 13 W Warm white Chrome (matt)