
1/6
LED panel
Square
230 V
1
LED (monochrome)
16 W
2300 K
Warm white
1830 lm
II
IP20
Chrome (matt)
Metal
300 mm
38 mm
n.rel.
Yes
Yes
30000 h
300 mm
1 x
30000 h
chrome plated
yes
Datasheet 2345176 Paulmann Carpo 79800 LED panel 16 W Warm white Chrome (matt)
User & Safety Instructions 2345176 Paulmann Carpo 79800 LED panel 16 W Warm white Chrome (matt)