• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93094 Wand EBL Edge LED recessed wall light LED (monochrome) Built-in LED 1.40 W Black (matt)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall build-in lamp Edge LED 1x1.1W 230V sz

  • Power= 1.40 W Total luminous flux= 100 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed wall light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

1.2 W

1.40 W

100 lm

Total luminous flux

100 lm

2700 K

Colour

Warm white

Type

Square

Radiation angle

100°

Light features

Recess mount option

Recess diameter

55 mm

Recess length

0 mm

Recess width

0 mm

Recess depth

30 mm

External length

5 mm

External width

80 mm

IP21

Protection class

II

Factory colour

Black (matt)

Material

Plastic

Weight

0.09 kg

n.rel.

Dim

(L x W x H) 80 x 80 x 5 mm

No

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Width

80 mm

Height

5 mm

Length

80 mm

Rated luminous flux

50 lm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568751 Paulmann 93094 Wand EBL Edge LED recessed wall light LED (monochrome) Built-in LED 1.40 W Black (matt)

Warranty Terms

Warranty Terms 2568751 Paulmann 93094 Wand EBL Edge LED recessed wall light LED (monochrome) Built-in LED 1.40 W Black (matt)

Description

Light does not always have to come from the ceiling. The Edge spotlight in matt black is specially designed for wall installation, sets attractive lighting effects and increases the security in corridors or on stairs. The permanently installed LED-lamp scores with its energy efficiency and a long life.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)