• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93485 Nova Flush mount light 3-piece set LED (monochrome) LED 18 W White (matt)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

225 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED recessed light 3-Step-Dim Nova Coin Base set swivel around 84mm 50° Coin 3x6W 3x460lm 230V 2700K matt white

  • Set of 3 pieces
  • Swivelling
  • Dimmable via light switch

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

3

LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

18 W

470 lm

Total luminous flux

470 lm

2700 K

Colour

Warm white

Type

Circular

Protection screen

Satinised

Radiation angle

110°

Light features

Dimmable via light switch

Swivelling

Low recess depth

Swivel range (max.)

50°

Recess diameter

68 mm

Recess depth

45 mm

Outside Ø

84 mm

IP23

Protection class

II

Factory colour

White (matt)

Material

Aluminium

n.rel.

Dim

(Ø) 84 mm

Light bulb included

Yes

Colour temperature range

2700 K

Width

0 m

Length

0 m

(Ø)

84 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782330 Paulmann 93485 Nova Flush mount light 3-piece set LED (monochrome) LED 18 W White (matt)

User & Safety Instructions 1782330 Paulmann 93485 Nova Flush mount light 3-piece set LED (monochrome) LED 18 W White (matt)

User & Safety Instructions 1782330 Paulmann 93485 Nova Flush mount light 3-piece set LED (monochrome) LED 18 W White (matt)

Description

The round Nova recessed spotlights in matt white with 3x6W and 3x470lm, offer good light, harmonious design and high energy efficiency. Because of its pivoting nature, the light can be steered everywhere where it is needed. The purist appearance is not disturbed by snap rings: Since the bulb is inserted from behind no snap ring is needed. Thanks to the 230 V direct connection, the lights can be connected without restriction to one another. The ceiling remains undamaged even after installation and removal several times due to the uncomplicated fixation with retaining springs. The delivery package includes efficient and long-lasting Coin LED bulbs, which provide an atmospheric ambience with their warm white light. Thanks to integrated 3-Step-Dim function, it can be dimmed by repeated activation of a commercially available light switch in three stages.

This text is machine translated.

Features

  • 3-step dimmer via light switch
  • With changeable LED module.

Scope of delivery

  • Built-in light
  • LED-module
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)