• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94517 LED outdoor wall light LED (monochrome) 4 W Anthracite

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor wall lamp Ikosea with motion detector and twilight sensor IP44 50x203mm 3000K 4.4W 280lm 230V anthracite plastic

  • Power= 4 W Total luminous flux= 280 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

4 W

4 W

3000 K

Colour

Warm white

280 lm

Total luminous flux

280 lm

Light features

Incl. dimmer

Protection class

II

IP44

Factory colour

Anthracite

Dim

(W x H x D) 50 x 185 x 203 mm

n.rel.

Light bulb included

Yes

Width

50 mm

Height

185 mm

Depth

203 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476299 Paulmann 94517 LED outdoor wall light LED (monochrome) 4 W Anthracite

User & Safety Instructions

User & Safety Instructions 2476299 Paulmann 94517 LED outdoor wall light LED (monochrome) 4 W Anthracite

Warranty Terms

Warranty Terms 2476299 Paulmann 94517 LED outdoor wall light LED (monochrome) 4 W Anthracite

Description

Clever corner lighting for carports, garages and house walls. This Ikosea LED outdoor wall lamp brings light to the exterior wall. Thanks to its rectangular shape, the lamp can be mounted between wall and ceiling in a space-saving way. The three different operating modes of the lamp can be set via the wall switch. In mode 1, the light turns on at 100% and 3,000 Kelvin in the dark. In mode 2, the wall light switches on from 0% to 100% for 60 seconds in darkness and movement. In mode 3, a steady light with 20% (2,200 Kelvin) lights up. The integrated twilight sensor automatically switches on the light in the dark. As soon as someone approaches, the outdoor light is switched to 100% brightness (3,000 Kelvin) and after about 30 seconds back to 20% (2,200 Kelvin). With the reduced light color of 2,200 Kelvin, the lamp is particularly insect-friendly and counteracts the insect-bite. This value is outside the visible range for insects. Thus, these are not attracted by the additional light source.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)