
1/8
LED bollard light
230 V
1
LED (monochrome)
LED
8 W
8 W
3000 K
Warm white
500 lm
500 lm
Flexible
I
IP44
Anthracite
Aluminium
1.55 kg
(Ø x H) 80 mm x 822 mm
n.rel.
Square
Yes
165.00 mm
822 mm
234 mm
80 mm
70°
yes
Certified by EU Garan
User & Safety Instructions 2989721 Paulmann 94822 Kimu LED bollard light LED (monochrome) LED 8 W Anthracite
Warranty Terms 2989721 Paulmann 94822 Kimu LED bollard light LED (monochrome) LED 8 W Anthracite