
1/8
LED bollard light
230 V
1
LED (monochrome)
10 W
10 W
3000 K
Warm white
700 lm
700 lm
Incl. dimmer
Incl. motion detector
I
IP44
White
Aluminium
1.40 kg
(W x H x D) 76 x 782 x 166 mm
n.rel.
Square
Yes
76 mm
782 mm
166 mm
No
0 mm
70°
yes
Certified by EU Garan
User & Safety Instructions 2989728 Paulmann 94833 Cuff LED bollard light LED (monochrome) 10 W White
Warranty Terms 2989728 Paulmann 94833 Cuff LED bollard light LED (monochrome) 10 W White