• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED 500 70908 LED strip basic set + plug 24 V 10 m Daylight white 1 pc(s)

1/8
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Flexible
Self-adhesive
Can be shortened
App-controlled
Extendable
Dimmable
Colour
Daylight white
Total luminous flux
5500 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

smart Home MaxLED 500 Basic set 10m 48.5W daylight white

  • App-controlled (optional)
  • Daylight white LEDs
  • Self-adhesive
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Flexible

Self-adhesive

Can be shortened

App-controlled

Extendable

Dimmable

Factory colour

Silver

Colour

Daylight white

Total luminous flux

5500 lm

Use

Inside

Series

MaxLED

Colour temperature (max.)

6500 K

48.5 W

Operating voltage

24 V

Length

10 m

n.rel.

No. of bulbs

720

Weight

735 g

Material

Plastic

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782109 Paulmann MaxLED 500 70908 LED strip basic set + plug 24 V 10 m Daylight white 1 pc(s)

User & Safety Instructions 1782109 Paulmann MaxLED 500 70908 LED strip basic set + plug 24 V 10 m Daylight white 1 pc(s)

Description

MaxLED strips are 50 watts so powerful that they can be used for room lighting without any problem. Especially in profiles they are real highlights. Daylight white strips provide for active and concentration-enhancing room and useful light. The set contains a matching ballast along with the strip as well as the MaxLED DIMM/switch controller from the smart home series. This allows the strip to be switched and dimmed. The controller is controlled via Bluetooth - choose between the free Paulmann Bluetooth app for smartphone and tablet or the smart home remote control, which is available separately.

This text is machine translated.

Features

  • Dimmable
  • can be shortened
  • can be extended to 20 m.

Scope of delivery

  • LED Strips
  • Ballast
  • User manual.

Hints

DIMM / Swich controller included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.