• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED 500 LED strip basic set + plug 24 V 5 m Warm white 1 Set

1/2
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Extendable
Can be shortened
Self-adhesive
Flexible
Colour
Warm white
Total luminous flux
2750 lm
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED strip basic set MaxLED 500

  • Warm white LEDsCan be extendedCan be shortenedSwitch controller Cephei

Technical specifications

  • Inductive load 75 W, capacitive load 75 W resistive load 1000 W max. SAR value 2.38 mW
Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Extendable

Can be shortened

Self-adhesive

Flexible

Factory colour

Silver

Colour

Warm white

Total luminous flux

2750 lm

Use

Inside

Series

MaxLED

Colour temperature (max.)

2700 K

33 W

Operating voltage

24 V

Length

5 m

n.rel.

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576200 Paulmann MaxLED 500 LED strip basic set + plug 24 V 5 m Warm white 1 Set

Description

MaxLED strips are so powerful that they can be used for room illumination without any problem. Especially in profiles they are real highlights. Warm white strips provide for cozy and relaxing room and useful light. The basic set contains a matching ballast next to the strip. It can be extended as required with additional strips, connectors and control units with remote control. Please note the maximum length specified below, which must not be exceeded, when planning. With the Cephei switch controller you can switch any light on or off. For this purpose, it is simply mounted between 230V connection and lamp or ballast. The controller is Zigbee 3.0 compatible. ZigBee is a wireless transmission protocol that connects devices from different manufacturers. This allows central control of the lighting, in which shutters, heaters and alarm systems can be integrated, for example. You can choose between operation via the smart friends box, a gateway of the same standards of other manufacturers or a smart home Zigbee hand-held transmitter. Individual components can be specifically addressed or switched into groups as light scenes.

This text is machine translated.

Features

  • FlexibleSelf-adhesive.

Scope of delivery

  • LED Strips
  • Switch controller Cephei
  • Power supply unit
  • User manual.

Hints

The single-colored LED strips, with the help of the dimming/Swich-Controllers dimmable. (Please order separately.)