• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-OC 5 Clamp meter

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital multimeter PCE-OC 5

  • 3 in 1 clamp meter
  • LCD display
  • Current measurement up to 400 A AC
  • 35 x 49 mm clamp opening
  • Temperature reading
  • Easy to use
  • Graphic display of the measuring signal
  • Memory function

Technical specifications

  • Measurement parameters Direct voltage Measuring range max. resolution Accuracy 400 mV 0.1 mV ±(1.5% v.MW + 10 DGT.) 4 V 0.1 mV (600 V DC) 40 V 0.1 mV 400 V 0.1 mV 600 V 0.1 mV Measurement parameters AC voltage Measuring range max. Resolution Accuracy 4 V 1 mV ±(2% v.MW. + 10 DGT.) 40 V 1 mV 50 Hz ... 2 kHz) 400 V 1 mV 600 V 1 mV Measurement parameters AC Measurement range max. Resolution accuracy 40 A 10 mA ±(2.5% v.MW + 10 DGT.) 400 A 0.1 A (400 A / 50 HZ) Measurement parameter Frequency Measurement range max. Resolution Accuracy 10 Hz ... 30 kHz 0.1 Hz ±(1% v.MW + 5 DGT.) (4 ... 600 V) Measurement parameter Resistance Measurement range max. Resolution accuracy 400 Ω 0.1 Ω ±(1% v.MW. + 5 DGT.) 4 kΩ 0.1 Ω (400 Ω ... 4 MΩ) 40 kΩ 0.1 Ω 400 kΩ 0.1 Ω ±(3% v.MW. + 5 DGT.) 4 MΩ 0.1 Ω (40 MΩ) 40 MΩ 0.1 Ω Measurement parameter Capacity Measuring range max. Resolution Accuracy 4 nF 1 pF ±(4% v.MW. + 10 DGT.) 40 nF 1 pF (4 nF ... 400 µF) 400 nF 1 pF 4 µF 1 pF ±(10% v.MW. + 15 DGT.) 400 µF 1 pF (4 MF) 4 MF 1 pF Measurement parameter Temperature Measurement range max. Resolution Accuracy -20 ... 250 °C 1 °C ± (2% + 3 °C) Oscilloscope mode Usable measuring functions Direct voltage Alternating voltage AC Bandwidth 2 kHz Sampling rate 2 kSa/s General technical specifications LC display Power supply 3 x 1.5 V AAA battery power consumption approx. 80 mA Battery life 180 min. Memory multimeter mode: 100 data sets oscilloscope mode: 10 waveforms Operating conditions 0 ... 40 °C max. 75% r.F: Storage conditions -10 ... 60 °C max. 90 r.h. Clamp opening 35 x 49 mm Dimensions 212 x 74 x 35 mm Weight 264 g.
Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (max.)

600 V

Amperage reading range AC (max.)

400 A

Measurement type (details)

True RMS

Height

35 mm

Width

74 mm

Length

212 mm

Weight

264 g

Manufacturer's standards (no certificate)

Current reading

AC/DC

Type

PCE-OC 5

Display

Digital

Dim

(L x W x H) 212 x 74 x 35 mm

Temperature reading range (max.)

250 °C

Temperature reading range (min.)

-20 °C

Features

Graphics display

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452541 PCE Instruments PCE-OC 5 Clamp meter

Description

Digital multimeter with oscilloscope function / 400 A AC / 600 V AC/DC / temperature measurement TRMS multimeter with 2 kHz bandwidth / 200 kHz oscilloscope bandwidth The digital multimeter is suitable for service technicians, stationary use in repair departments in specialist shops and laboratories. The digital multimeter is designed for current measurements up to 400 A AC. In addition to the clamp-on ammeter function, the digital multimeter offers many functions, which otherwise only has one multimeter. Furthermore, the digital multimeter is to be used as an oscilloscope for simple applications in maintenance. In the oscilloscope mode of the digital multimeter, the current can be visualized as a graph in addition to the DC and AC voltage. This has the advantage that the signal characteristic of the current can also be displayed on the digital multimeter. Due to the bandwidth of 200 kHz in the oscilloscope mode of the digital multimeter, this measuring instrument can also be used to measure the current on frequency converters. All functions and ranges of the digital multimeter are protected against overload. The digital multimeter is suitable for conductor diameters up to 35 x 46 mm. The digital multimeter is supplied with 1.5 V AAA batteries. The measured values and graphs are displayed on the graphic LCD. In the digital multimeter up to 100 measured values can be stored in multimeter mode and recalled via the display. In addition, the digital multimeter can store up to 10 graphs.

This text is machine translated.

Scope of delivery

  • 1 x digital multimeter PCE-OC 5
  • 3 x 1.5 V AAA batteries
  • 1 x test lead set
  • 1 x carrying case
  • 1 x hand strap
  • 1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.