• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Reflector REF-H18x40HT 204132 1 pc(s)

Image similar
Packaging type
Piece
Product type
Reflector
Type
REF-H18x40HT
Min. temperature
-20 °C
Max. temperature
+120 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Reflector

Type

REF-H18x40HT

Min. temperature

-20 °C

Max. temperature

+120 °C

Length

60 mm

Width

18.5 mm

Dim

(L x W) 60 mm x 18.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130965 Pepperl+Fuchs Reflector REF-H18x40HT 204132 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130965 Pepperl+Fuchs Reflector REF-H18x40HT 204132 1 pc(s)

Description

Reflector, rectangular 18.5mm x 60 mm, fixing holes, high temperature application

This text is machine translated.

Hints

For more information on this 204132, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)