• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC E12304-4-01 Rebel grip knife, fully automatic blade retracting 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Material

Carbon steel

No. of blades

1

Length

150 mm

Dim

(L x W x H) 150 x 90 x 25 mm

Features

Auto-retractable blade

Weight

92 g

Content

1 pc(s)

Width

90 mm

Height

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369868 PHC E12304-4-01 Rebel grip knife, fully automatic blade retracting 1 pc(s)

Description

Smart-Retract Rebel™ safety knife (pointed tip blade)
The Smart-Retract Rebel™ Safety Knife has been developed for optimum safety, ergonomics and portability in fast-moving applications. Has an intelligent blade retraction, an ergonomic crimping release and a light design.

- The ergonomic squeeze trigger is glove-friendly and prevents hands fatigue.
- Light, compact and easily visible design.
- Intelligent blade feed for optimum safety.
- 0.67 in./17 mm cutting depth for a wide range of material applications.
- The integrated safety lock prevents accidental release of the blade when not in use.
- High-quality, long-lasting carbon steel blade for a long service life.
- Stress-free, no change of tool blade.
- Lanyard ready.
- Both-handed
- Pre-tensioned with a replaceable B11117-9 Industrial Utility Blade tip.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)