• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Alix 929004140901 LED outdoor wall light LED (monochrome) 8.6 W Anthracite

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Philips outdoor ultra-efficient Alix wall lamp 2x4.3W, 2700 Kelvin, 800 Lumen, IP44, anthracite

  • Power= 8.6 W Total luminous flux= 800 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Rating per bulb

4.3 W

8.6 W

2700 K

Colour

Warm white

400.00 lm

Total luminous flux

800 lm

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Weight

630 g

Dim

(W x H x D) 100 x 100 x 100 mm

n.rel.

Recess diameter

0 mm

Light bulb included

Yes

Width

100 mm

Height

100 mm

Depth

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384998 Philips LED Alix 929004140901 LED outdoor wall light LED (monochrome) 8.6 W Anthracite

User & Safety Instructions

User & Safety Instructions 3384998 Philips LED Alix 929004140901 LED outdoor wall light LED (monochrome) 8.6 W Anthracite

Conformity certificate

Conformity certificate 3384998 Philips LED Alix 929004140901 LED outdoor wall light LED (monochrome) 8.6 W Anthracite

Description

Philips ultra-efficient outdoor lighting uses breakthrough technologies to reduce carbon emissions, material waste and energy consumption. With a service life of 50,000 hours, the ultra-efficient lamps last twice as long as standard Philips outdoor lighting and consume only half as much energy.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)