• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Bellini 8720169266377 Outdoor wall light LED (monochrome) E-27 Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • max. 25W
Product type

Outdoor wall light

Type

Lantern (suspended)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

25 W

IP44

Factory colour

Black

Material

Aluminium

Weight

2000 g

Dim

(L x W x H) 236 x 174 x 296 mm

n.rel.

Light bulb included

No

Width

174 mm

Height

296 mm

Length

236 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040610 Philips LED Bellini 8720169266377 Outdoor wall light LED (monochrome) E-27 Black

Description

The Philips Bellini wall lamp captivates with its classical look and the angular glass border. The black outer lamp made of aluminum is suitable for E27 bulbs with max. 25W (not included in the delivery) and thus provides for individual light effects. The IP 44 protection and the robust design guarantee a steady light for all weather conditions.

This text is machine translated.

Features

  • Classical outdoor lamp made of high-quality aluminum and glass front. Light bulb (E27 socket) not included.

More interesting products

(*All information is plus legal VAT)