• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Kiskadee 1738393PN Outdoor wall light LED (monochrome) E-27 42 W Anthracite

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Kiskadee

  • 1-flame
  • Dimmable
  • This text is machine translated.

Technical specifications

Product type

Outdoor wall light

Type

Lantern

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

42 W

42 W

Light features

Dimmable

Protection class

II

IP44

Factory colour

Anthracite

Material

Aluminium

Synthetics

Weight

545 g

Dim

(W x H x D) 19.7 x 21.2 x 14 cm

n.rel.

Light bulb included

No

Width

19.7 cm

Height

21.2 cm

Depth

14 cm

Documents & Downloads

Datasheet

Datasheet 1687795 Philips LED Kiskadee 1738393PN Outdoor wall light LED (monochrome) E-27 42 W Anthracite

Datasheet 1687795 Philips LED Kiskadee 1738393PN Outdoor wall light LED (monochrome) E-27 42 W Anthracite

User & Safety Instructions

User & Safety Instructions 1687795 Philips LED Kiskadee 1738393PN Outdoor wall light LED (monochrome) E-27 42 W Anthracite

Description

This elegant anthracite-colored wall light from Philips is characterised by clear lines and strong Akzenze. It is made of high-quality aluminum and is wonderfully into a modern garden. You only need to turn your lights on and your garden to enjoy.

This text is machine translated.

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)