
1/7
LED outdoor floodlight
230 V
1
LED (monochrome)
24 W
24 W
3000 K
Warm white
4450.00 lm
4450 lm
0°
I
IP65
Anthracite
Aluminium
520 g
(W x H x D) 196 x 165 x 28 mm
30 cm
n.rel.
Rectangular
80
Yes
196 mm
165 mm
28 mm
yes
Datasheet 3385050 Philips LED Lois 929004643001 LED outdoor floodlight 24 W Colours (LEDs): Warm white
User & Safety Instructions 3385050 Philips LED Lois 929004643001 LED outdoor floodlight 24 W Colours (LEDs): Warm white
Conformity certificate 3385050 Philips LED Lois 929004643001 LED outdoor floodlight 24 W Colours (LEDs): Warm white