
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Philips outdoor ultra-efficient flood light Lois 24W, 3000 Kelvin, 4450 lumen, motion sensor, IP65, anthracite
- Power= 24 W
- Total luminous flux= 4450 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
24 W
24 W
3000 K
- Colour
Warm white
4450.00 lm
- Total luminous flux
4450 lm
- Light features
Incl. motion detector
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
580 g
- Dim
(W x H x D) 196 x 208 x 60 mm
- Feed length
30 cm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
196 mm
- Height
208 mm
- Depth
60 mm
- Recess diameter
0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385054 Philips LED Lois 929004643401 LED outdoor floodlight (+ motion detector) 24 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3385054 Philips LED Lois 929004643401 LED outdoor floodlight (+ motion detector) 24 W Colours (LEDs): Warm white
Conformity certificate
Conformity certificate 3385054 Philips LED Lois 929004643401 LED outdoor floodlight (+ motion detector) 24 W Colours (LEDs): Warm white
Description
This Philips ultra-efficient outdoor floodlight was developed to save energy and money while reliably providing bright light. Equipped with sensors that automatically switch on when movement is detected making your home feel safer.
This text is machine translated.
This text is machine translated.







































