
1/7
LED outdoor floodlight
230 V
1
LED (monochrome)
24 W
24 W
5000 K
Cool white
4500.00 lm
4500 lm
0°
I
IP65
Anthracite
Aluminium
520 g
(W x H x D) 196 x 165 x 28 mm
30 cm
n.rel.
Rectangular
80
Yes
196 mm
165 mm
28 mm
yes
Datasheet 3385051 Philips LED Lois 929004643101 LED outdoor floodlight 24 W Colours (LEDs): Cool white
User & Safety Instructions 3385051 Philips LED Lois 929004643101 LED outdoor floodlight 24 W Colours (LEDs): Cool white
Conformity certificate 3385051 Philips LED Lois 929004643101 LED outdoor floodlight 24 W Colours (LEDs): Cool white