• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Python 8720169263758 LED outdoor wall light LED (monochrome) Built-in LED 3.8 W Stainless steel

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips outdoor ultra-efficient Python wall lamp 3.8W

  • Power= 3.8 W Total luminous flux= 800 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

3.8 W

3.8 W

2700 K

Colour

Warm white

800.00 lm

Total luminous flux

800 lm

Protection class

II

IP44

Factory colour

Stainless steel

Material

Stainless steel

Weight

400 g

Dim

(L x W x H) 84 x 171 x 215 mm

n.rel.

Recess diameter

0 mm

Light bulb included

Yes

Width

171 mm

Height

215 mm

Length

84 mm

Depth

84.00 mm

Documents & Downloads

Datasheet

Datasheet 3040587 Philips LED Python 8720169263758 LED outdoor wall light LED (monochrome) Built-in LED 3.8 W Stainless steel

User & Safety Instructions

User & Safety Instructions 3040587 Philips LED Python 8720169263758 LED outdoor wall light LED (monochrome) Built-in LED 3.8 W Stainless steel

User & Safety Instructions 3040587 Philips LED Python 8720169263758 LED outdoor wall light LED (monochrome) Built-in LED 3.8 W Stainless steel

Conformity certificate

Conformity certificate 3040587 Philips LED Python 8720169263758 LED outdoor wall light LED (monochrome) Built-in LED 3.8 W Stainless steel

Description

The Philips Python Ultra Efficient LED outdoor wall lamp in stainless steel gives each wall a modern appearance. This ultra-efficient outdoor lamp with only 3.8W power consumption and a long life of 50000 hours actively contributes toward saving energy. This reduces CO2 emissions, waste material through fewer replacement purchases and, of course, electricity costs at home. With 800 lumens and warm-white color, this light provides enough light for outdoor areas.

This text is machine translated.

Features

  • Ultra-efficient and high-quality outdoor light with warm white light color (210lm/W)
  • Service life of 50,000h and thus up to 50% energy saving.

More interesting products

(*All information is plus legal VAT)