• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Python 8720169269170 LED outdoor wall light LED (monochrome) 3.8 W Anthracite

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Philips outdoor ultra-efficient Python wall lamp 3.8W

  • Power= 3.8 W Total luminous flux= 800 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

3.8 W

3.8 W

2700 K

Colour

Warm white

800.00 lm

Total luminous flux

800 lm

Protection class

II

IP44

Factory colour

Anthracite

Material

Stainless steel

Weight

400

Dim

(L x W x H) 84 x 171 x 215 mm

n.rel.

Recess diameter

0 mm

Light bulb included

Yes

Width

171 mm

Height

215 mm

Length

84 mm

Depth

84.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3040588 Philips LED Python 8720169269170 LED outdoor wall light LED (monochrome) 3.8 W Anthracite

User & Safety Instructions

User & Safety Instructions 3040588 Philips LED Python 8720169269170 LED outdoor wall light LED (monochrome) 3.8 W Anthracite

User & Safety Instructions 3040588 Philips LED Python 8720169269170 LED outdoor wall light LED (monochrome) 3.8 W Anthracite

Conformity certificate

Conformity certificate 3040588 Philips LED Python 8720169269170 LED outdoor wall light LED (monochrome) 3.8 W Anthracite

Description

The Philips Python Ultra Efficient LED outdoor wall lamp in anthracite lends a modern look to every wall. This ultra-efficient outdoor lamp with only 3.8W power consumption and a long life of 50000 hours actively contributes toward saving energy. This reduces CO2 emissions, waste material through fewer replacement purchases and, of course, electricity costs at home. With 800 lumens and warm-white color, this light provides enough light for outdoor areas.

This text is machine translated.

Features

  • Ultra-efficient and high-quality outdoor light with warm white light color (210lm/W)
  • Service life of 50,000h and thus up to 50% energy saving.

More interesting products

(*All information is plus legal VAT)