• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Stratosphere 8720169257313 LED outdoor wall light LED (monochrome) LED 3.8 W Anthracite

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Philips outdoor ultra-efficient stratosphere wall lamp up/down

  • Power= 3.8 W Total luminous flux= 800 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

3.8 W

3.8 W

2700 K

Colour

Warm white

400.00 lm

Total luminous flux

800 lm

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Weight

620 g

Dim

(L x W x H) 83 x 203 x 76 mm

n.rel.

Recess diameter

0 mm

Light bulb included

Yes

Width

203 mm

Height

76 mm

Length

83 mm

Depth

93.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3040580 Philips LED Stratosphere 8720169257313 LED outdoor wall light LED (monochrome) LED 3.8 W Anthracite

User & Safety Instructions

User & Safety Instructions 3040580 Philips LED Stratosphere 8720169257313 LED outdoor wall light LED (monochrome) LED 3.8 W Anthracite

User & Safety Instructions 3040580 Philips LED Stratosphere 8720169257313 LED outdoor wall light LED (monochrome) LED 3.8 W Anthracite

Conformity certificate

Conformity certificate 3040580 Philips LED Stratosphere 8720169257313 LED outdoor wall light LED (monochrome) LED 3.8 W Anthracite

Description

The Philips Stratosphere ultra-efficient outdoor wall lamp in anthracite and made of die-cast aluminum enriches each garden with the smart design and the light effect upward and downward. This ultra-efficient outdoor lamp with only 3.8W power consumption and a long life of 50000 hours actively contributes toward saving energy. This reduces CO2 emissions, waste material through fewer replacement purchases and, of course, electricity costs at home. With 800 lumens and warm-white color, this light provides enough light for outdoor areas.

This text is machine translated.

Features

  • Ultra-efficient and high-quality outdoor light with warm white light color (210lm/W)
  • Service life of 50,000h and thus up to 50% energy saving.

More interesting products

(*All information is plus legal VAT)