
1/7
LED outdoor wall light
Circular
230 V
2
LED (monochrome)
4.3 W
8.6 W
2700 K
Warm white
400.00 lm
800 lm
II
IP44
Anthracite
Aluminium
510 g
(Ø x D) 180 mm x 60 mm
n.rel.
0 mm
Yes
60 mm
180 mm
yes
Datasheet 3384996 Philips LED Valor 929004140601 LED outdoor wall light LED (monochrome) 8.6 W Anthracite
User & Safety Instructions 3384996 Philips LED Valor 929004140601 LED outdoor wall light LED (monochrome) 8.6 W Anthracite
Conformity certificate 3384996 Philips LED Valor 929004140601 LED outdoor wall light LED (monochrome) 8.6 W Anthracite