• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Yarrow 172963016 LED outdoor wall light LED (monochrome) Built-in LED 6 W Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor LED wall lamp Yarrow

  • Power= 6 W Total luminous flux= 600 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

6 W

2700 K

Colour

Warm white

600.00 lm

Total luminous flux

600 lm

Light features

Incl. diffusor

Protection class

II

IP44

Factory colour

Black

Material

Plastic

Weight

355 g

Dim

(Ø x H) 21.4 cm x 214.00 mm

n.rel.

Recess diameter

0 mm

Light bulb included

Yes

Width

7.8 cm

Height

214.00 mm

Length

214 mm

Depth

78.00 mm

(Ø)

21.4 cm

Cable length

0 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1483221 Philips LED Yarrow 172963016 LED outdoor wall light LED (monochrome) Built-in LED 6 W Black

Datasheet 1483221 Philips LED Yarrow 172963016 LED outdoor wall light LED (monochrome) Built-in LED 6 W Black

User & Safety Instructions

User & Safety Instructions 1483221 Philips LED Yarrow 172963016 LED outdoor wall light LED (monochrome) Built-in LED 6 W Black

Description

The Philips Yarrow LED wall light for outdoor area in black consists of resistant aluminum pressure die-cast. The round, dome-shaped casing design with its three unmistakable strips illuminated outdoor areas with bright, wide gestreutem, warm white light.

This text is machine translated.

Scope of delivery

  • LED outdoor wall light
  • User manual.

More interesting products

(*All information is plus legal VAT)