1/3
QPD H 4PE2,5 4X6-11 BK
Bullet connector splitter
H splitter
4 + PE
Cut & Clip
Black
1 pc(s)
+80 °C
20 A
-40 °C
20 A
Yes
630 V
Copper silver plated
11 mm
6 mm
PA
16 - 14
180°
1406368
6 - 11 mm
4
71 mm
35 mm
170 mm
2.5 mm²
1 mm²
1 - 2.5 mm²
4 QUICKON nuts
IP68
IP69K
QUICKON
following UL 94 PA VO · UL-/ CSA
not relevant
Datasheet 556352 Phoenix Contact 1406368 Bullet connector splitter H splitter Total number of pins: 4 + PE Series (round connectors): QUI
User & Safety Instructions 556352 Phoenix Contact 1406368 Bullet connector splitter H splitter Total number of pins: 4 + PE Series (round connectors): QUI