• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1704994 Spring-loaded terminal 1.00 mm² Number of pins 1 Green 50 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
3.81 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.58 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block ZFKDSA 1-W-6,35

  • Content 50 pc(s)

Technical specifications

Type

ZFKDSA 1-W-6,35

Product type

Spring-loaded terminal

CS

3.81 mm

Pins per row

1

Number of pins

1

Series

ZFKDS(A)

Stripping length (max.)

7.50 mm

Connection

Spring-loaded terminal

Print

Nominal current

12 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.00 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Tin plated

Factory colour

Green

Manufacturer part #

1704994

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

200 V

Width

18.50 mm

Height

17.50 mm

Length

6.35 mm

Documents & Downloads

Datasheet

Datasheet 772317 Phoenix Contact 1704994 Spring-loaded terminal 1.00 mm² Number of pins 1 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 772317 Phoenix Contact 1704994 Spring-loaded terminal 1.00 mm² Number of pins 1 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 12 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 1, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 45 °, Color: green, The article can be aligned to create different nos. of positions!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)