• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1737284 Spring-loaded terminal 10.00 mm² Number of pins 6 Green 50 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
10.00 mm
Pins per row
1
Number of pins
6
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.90 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block ZFKDSA 10-10,00- 6 GYBDPE-L1SO

  • ZFKDSA 10-10, 00 - 6 GYBDPE-L 1 SO
  • Industrial packaging, pack of 50

Technical specifications

Type

ZFKDSA 10-10,00- 6 GYBDPE-L1SO

Product type

Spring-loaded terminal

CS

10.00 mm

Pins per row

1

Number of pins

6

Series

ZFKDS(A)

Stripping length (max.)

12.00 mm

Connection

Spring-loaded terminal

Print

Nominal current

76 A

Nominal current - rounded value

76 A

Cross section (flexible) (max.)

10.00 mm²

Cross section (inflexible) (max.)

10.00 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

6

Contact material

Tin plated

Factory colour

Green

Manufacturer part #

1737284

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Height

33.40 mm

Length

27.00 mm

Documents & Downloads

Datasheet

Datasheet 568751 Phoenix Contact 1737284 Spring-loaded terminal 10.00 mm² Number of pins 6 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568751 Phoenix Contact 1737284 Spring-loaded terminal 10.00 mm² Number of pins 6 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 76 A, Nom. voltage: 400 V, Pitch: 10 mm, Number of positions: 6, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 45 °

More interesting products

(*All information is plus legal VAT)