• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1706196 Enclosure 0.34 mm² Number of pins 4 Green 50 pc(s)

Image similar
Product type
Enclosure
CS
3.81 mm
Pins per row
4
Number of pins
4
Connection
Cut & Clip
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.16 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IDC 0,3/ 4-3,81

Product type

Enclosure

Features

+ IDC

CS

3.81 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

IDC

Connection

Cut & Clip

Print

Nominal current

5 A

Cross section (flexible) (min.)

0.22 mm²

Nominal current - rounded value

5 A

Cross section (inflexible) (min.)

0.13 mm²

Cross section (flexible) (max.)

0.34 mm²

Cross section (inflexible) (max.)

0.34 mm²

AWG (min.)

26

Connector orientation

Perpendicular (to the PCB)

AWG max.

22

Contact material

Tin plated

Enclosure material

Polyamide

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1706196

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

160 V

Width

22.30 mm

Height

16.43 mm

Length

12.40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774382 Phoenix Contact 1706196 Enclosure 0.34 mm² Number of pins 4 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 774382 Phoenix Contact 1706196 Enclosure 0.34 mm² Number of pins 4 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 5 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 4, Connection method: Insulation displacement connection QUICKON, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green

More interesting products

(*All information is plus legal VAT)