
Image similar
IDC 0,3/ 8-3,81
Enclosure
+ IDC
3.81 mm
1
8
8
IDC
Cut & Clip
5 A
0.22 mm²
5 A
0.13 mm²
0.34 mm²
0.34 mm²
26
Perpendicular (to the PCB)
22
Tin plated
Polyamide
Green
Yes
Perpendicular (to the PCB)
1706235
Yes
50 pc(s)
160 V
31.67 mm
22.30 mm
12.40 mm
yes
Datasheet 772389 Phoenix Contact 1706235 Enclosure 0.34 mm² Number of pins 8 Green 50 pc(s)
User & Safety Instructions 772389 Phoenix Contact 1706235 Enclosure 0.34 mm² Number of pins 8 Green 50 pc(s)