• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1737268 Spring-loaded terminal 4.00 mm² Number of pins 6 Grey 50 pc(s)

Product type
Spring-loaded terminal
CS
7.50 mm
Pins per row
6
Number of pins
6
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 25 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.80 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ZFKDSA 4-7,5- 6 GY BD:PE-L1SO

Product type

Spring-loaded terminal

CS

7.50 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

ZFKDS(A)

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

32 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

10

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

1737268

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

630 V

Height

29.00 mm

Length

23.00 mm

Documents & Downloads

Datasheet

Datasheet 192896 Phoenix Contact 1737268 Spring-loaded terminal 4.00 mm² Number of pins 6 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 192896 Phoenix Contact 1737268 Spring-loaded terminal 4.00 mm² Number of pins 6 Grey 50 pc(s)

Description

PCB terminal block, Nominal current: 32 A, Nom. voltage: 630 V, Pitch: 7.5 mm, Number of positions: 6, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 45 °

More interesting products

(*All information is plus legal VAT)