• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1907539 Spring-loaded terminal 4.00 mm² Number of pins 1 Green 50 pc(s)

Product type
Spring-loaded terminal
CS
10 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

452 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.92 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block ZFKDS 4-10

  • Content 50 pc(s)

Technical specifications

Type

ZFKDS 4-10

Product type

Spring-loaded terminal

CS

10 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

ZFKDS(A)

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

32 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

6.00 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

10

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Manufacturer part #

1907539

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

630 V

Width

29.00 mm

Height

27.60 mm

Length

11.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193757 Phoenix Contact 1907539 Spring-loaded terminal 4.00 mm² Number of pins 1 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 193757 Phoenix Contact 1907539 Spring-loaded terminal 4.00 mm² Number of pins 1 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 32 A, Nom. voltage: 630 V, Pitch: 10 mm, Number of positions: 1, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 45 °, Color: green, The article can be aligned to create different nos. of positions!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)