• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1905010 Spring-loaded terminal 2.50 mm² Number of pins 1 Green 1 pc(s)

1/2
Image similar
Product type
Spring-loaded terminal
CS
5.08 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 0.52 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End terminal for ZFKDS type 2.5

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

ZFKDSA 2,5-6,08 R

Product type

Spring-loaded terminal

CS

5.08 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

ZFKDS(A)

Min. stripping length

7 mm

Stripping length (max.)

7 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Manufacturer part #

1905010

Content

1 pc(s)

Nominal voltage

400 V

Width

6.08 mm

Height

17.70 mm

Length

16.85 mm

Type

ZFKDSA 2,5-6,08-R

Connection

-

Documents & Downloads

Datasheet

Datasheet 743612 Phoenix Contact 1905010 Spring-loaded terminal 2.50 mm² Number of pins 1 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743612 Phoenix Contact 1905010 Spring-loaded terminal 2.50 mm² Number of pins 1 Green 1 pc(s)

Description


End terminal, 6.08 mm wide, required at the end of the terminal series (right).

More interesting products

(*All information is plus legal VAT)