
Image similar
MKKDS 1/10-3,5
2-tier terminal
+ extractor sleeve
3.50 mm
10
20
MKKDS
5.00 mm
Screw terminal
8 A
0.14 mm²
8 A
0.14 mm²
1.00 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Perpendicular (to the PCB)
1751471
Yes
50 pc(s)
200 V
37.25 mm
19.70 mm
16.30 mm
yes
Datasheet 774673 Phoenix Contact 1751471 2-tier terminal 1.00 mm² Number of pins 20 Green 50 pc(s)
User & Safety Instructions 774673 Phoenix Contact 1751471 2-tier terminal 1.00 mm² Number of pins 20 Green 50 pc(s)
€ 504.99*
The necessary accessories are required to use the article as described.