• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2891064 FL SWITCH 1001T-4POE Industrial Ethernet switch 10 / 100 MBit/s PoE

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial Ethernet Switch FL SWITCH 1001 T-4 POE

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • (W x H x D) 54.4 mm x 146.4 mm x 125 mm
Product type

Industrial Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

PoE ports

4

10/100 Mbps ports

5 x

Router features

PoE

Power supply (LOV)

via terminal

Weight

800.000 g

Width

55 mm

Height

117 mm

Depth

78 mm

Type

FL SWITCH 1001T-4POE

Interfaces

RJ45

IP20

Operating voltage

24 V DC

Current consumption

148 mA

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

Max. operating temperature

75 °C

Min. operating temperature

-40 °C

Operating voltage

24 V/CD

Other

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220231 Phoenix Contact 2891064 FL SWITCH 1001T-4POE Industrial Ethernet switch 10 / 100 MBit/s PoE

Description

Power-over-Ethernet Switch, komform to IEEE802.3at. Includes four ports of type PoE+ and a standard RJ45 port, all with speeds of 10/100MBit/s.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)