• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3009066 High power terminal 20 mm Screws Blue 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
High power terminal
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.50 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-current terminal 3009066

  • UKH 50-IB BU

Technical specifications

Packaging type

Piece

Product type

High power terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

25 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

50 mm²

Clamp width

20 mm

No. of rows

1

Pins per row

2

Factory colour

Blue

Nominal current

150 A

Nominal current - rounded value

150 A

Nominal voltage

1000 V

Manufacturer part #

3009066

Content

10 pc(s)

Type

UKH 50-IB BU

Dim

(L x W x H) 70.5 x 20 x 83.5 mm

Width

20 mm

Height

83.5 mm

Length

70.5 mm

Flammability rating

V0

Connector colour

Blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830836 Phoenix Contact 3009066 High power terminal 20 mm Screws Blue 10 pc(s) Piece

Description

The contact surface by called low contact resistance. Screw locking by spring-loaded elements in the terminal bodies.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)