• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3073487 Feedthrough terminal 12.1 mm Screws Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Feedthrough terminal
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
25 mm²
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

78 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.50 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Feedthrough terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

6 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

25 mm²

Clamp width

12.1 mm

Number of pins

1

Factory colour

Grey

Nominal current

76 A

Nominal current - rounded value

76 A

Nominal voltage

800 V

Manufacturer part #

3073487

Content

50 pc(s)

Type

UW 16-POT

Width

12.1 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831004 Phoenix Contact 3073487 Feedthrough terminal 12.1 mm Screws Grey 50 pc(s) Piece

Description

Execution clamp UW16-POT 101A 6mm2 -25 mm2 gray

This text is machine translated.

More interesting products

(*All information is plus legal VAT)