• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3213142 PD terminal 20 mm Screws Grey 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PD terminal
Connection
Screws
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
70 mm²
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 30.50 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potential Collective terminal block 3213142 10 ST

  • UKH 70/4X10

Technical specifications

Packaging type

Piece

Product type

PD terminal

Connection

Screws

Cross section (flexible) (min.)

6 mm²

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

70 mm²

Clamp width

20 mm

No. of rows

1

Pins per row

1

Number of pins

2

Factory colour

Grey

Nominal current

192 A

Nominal current - rounded value

192 A

Nominal voltage

1500 V AC

1000 V DC

Manufacturer part #

3213142

Content

10 pc(s)

Industrial packaging

Yes

Type

UKH 70/4X10

Dim

(W x H) 20.3 mm x 79 mm

Width

20.3 mm

Height

79 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831177 Phoenix Contact 3213142 PD terminal 20 mm Screws Grey 10 pc(s) Piece

More interesting products

(*All information is plus legal VAT)