• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3214014 PD terminal 17.5 mm Screws Blue 10 pc(s)

Image similar
Product type
PD terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
1 mm²
Nominal current - rounded value
25 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.00 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PD terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

1 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

1 mm²

Clamp width

17.5 mm

No. of rows

1

Number of pins

15

Factory colour

Blue

Nominal current

25 A

Nominal current - rounded value

25 A

Nominal voltage

1000 V

Manufacturer part #

3214014

Content

10 pc(s)

Industrial packaging

Yes

Type

PTU 16/14X2,5 BU

Dim

(W x H) 17.5 mm x 36 mm

Width

17.5 mm

Height

36 mm

Flammability rating

V0

Connector colour

Blue

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831209 Phoenix Contact 3214014 PD terminal 17.5 mm Screws Blue 10 pc(s)

More interesting products

(*All information is plus legal VAT)