• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3248030 Continuity 5.2 mm Screws Grey 50 pc(s)

Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4373 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.28 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Through terminal courage 2.5

  • MUT 2,5

Technical specifications

Product type

Continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

5.2 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Stripping length (max.)

9 mm

Manufacturer part #

3248030

Content

50 pc(s)

Industrial packaging

Yes

Type

MUT 2,5

Dim

(L x W x H) 29.9 x 5.2 x 34 mm

Width

5.2 mm

Height

34 mm

Length

29.9 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563565 Phoenix Contact 3248030 Continuity 5.2 mm Screws Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1563565 Phoenix Contact 3248030 Continuity 5.2 mm Screws Grey 50 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)