• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Fiber media converter PSI-MOS-PROFIB/FO 850 E-SO FO converter

Image similar
Product type
Fiber media converter
Mounting type
DIN rail
Enclosure material
PA 6.6-FR
Connection
COMBICON
D-SUB-9
B-FOC (ST®)
Functions (FO)
FO converter
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,289.00 / piece)
€ 1,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fiber media converter

Mounting type

DIN rail

Manufacturer

Phoenix Contact

Enclosure material

PA 6.6-FR

Connection

COMBICON

D-SUB-9

B-FOC (ST®)

Functions (FO)

FO converter

Supply voltage (num.)

24 V DC

Supply current

120 mA

Interfaces

PROFIBUS

RS485

Protection class

IP20

Factory colour

Green

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+60 °C

Compatible with

PCF

Fibre opics

Manufacturer part #

2708711

Content

1 pc(s)

Connector type

Screw-lock latch

Socket, straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788100 Phoenix Contact Fiber media converter PSI-MOS-PROFIB/FO 850 E-SO FO converter

User & Safety Instructions

User & Safety Instructions 788100 Phoenix Contact Fiber media converter PSI-MOS-PROFIB/FO 850 E-SO FO converter

Description

FO converter with integrated optical diagnosis, alarm contact, for PROFIBUS up to 12 Mbps, terminal equipment with an FO interface (BFOC), 850 nm, for fiber glass cable

More interesting products

(*All information is plus legal VAT)