• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Q 1,5/4FL/24-M20KU-ESA-ASI BK 1437261 Accessories QUICKON splitter 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Accessories
Type
Q 1,5/4FL/24-M20KU-ESA-ASI BK
Trunk line
No
Status indicator
No LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Accessories

Type

Q 1,5/4FL/24-M20KU-ESA-ASI BK

Trunk line

No

Status indicator

No LED

Connection

CEE 7/16 CEE plug

Width

24 mm

Length

55.9 mm

IP65/67

Max. temperature

+80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

Quickcon connector

Total no. of pins

4

Manufacturer part #

1437261

Factory colour

Black

Content

1 pc(s)

Number of pins

4

Height

24 mm

24

FALSE

24 mm

Black

15 A

500 V

4

55.9 m

Other

Other

FALSE

6 kV

IP65

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773759 Phoenix Contact Q 1,5/4FL/24-M20KU-ESA-ASI BK 1437261 Accessories QUICKON splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 773759 Phoenix Contact Q 1,5/4FL/24-M20KU-ESA-ASI BK 1437261 Accessories QUICKON splitter 1 pc(s) Piece

Description

Panel feed-through with QUICKON fast connection technology, for accommodating one or two AS-i flat conductors, on the rear side with manual solder/slip-on connection 4.8 x 0.8 mm

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)