
Phoenix Contact SACB-4/ 8- 5,0PUR SCO 1516988 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of splitters
4-way
Configuration
Double
Type
SACB-4/ 8- 5,0PUR SCO
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- Configuration
Double
- Type
SACB-4/ 8- 5,0PUR SCO
- Trunk line
Yes
- No. of splitters
4-way
- Status indicator
No LED
- Signal type
Universal
- Connection
Open end cable
- Width
58 mm
- Length
117 mm
IP65
- Max. power rating per slot
4 A
- Total current (direct supply)
12 A
- Max. temperature
+90 °C
- Min. temperature
-30 °C
- Connector type (distribution boxes)
M12 Speedcon socket
- Case material
PBT
- Total no. of pins
5
- Manufacturer part #
1516988
- Factory colour
Green
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable length
10 m
- Number of pins
5
- Power rating (total)
12 A
- Power rating per I/O
2 A
58
26 mm
117 mm
Black
120 V
Plastic
-30-90 °C
Other
Other
Gold
IP65
FALSE
Polyamide (PA)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 716685 Phoenix Contact SACB-4/ 8- 5,0PUR SCO 1516988 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 716685 Phoenix Contact SACB-4/ 8- 5,0PUR SCO 1516988 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
Description
Sensor/actuator box, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 4, Number of positions: 5, Slot assignment: Double, Status indication: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: No
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 199.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































